STMicroelectronics STM32WBA6 Wireless Microcontrollers
STMicroelectronics STM32WBA6 Wireless Microcontrollers offer performance, efficiency, and flexibility. The ultra-low-power devices integrate a powerful radio compliant with BLUETOOTH® LE and IEEE 802.15.4-2015. The MCUs feature a high-performance Arm® Cortex®-M33 32-bit RISC core and operate at a frequency of up to 100MHz.The STMicroelectronics STM32WBA6 Wireless Microcontrollers integrate a 2.4GHz RADIO supporting Bluetooth LE, Matter, Thread, and Zigbee®, making it suitable for proprietary protocols and concurrent operation modes. The MCUs supply support for an array of up to eight antennas and an external power amplifier. A PTA (packet traffic arbitration) interface is supported as well.
The devices operate in temperature ranges of -40°C to 85°C (105°C junction) and -40°C to 105°C (125°C junction) from a 1.71V to 3.6V power supply. A comprehensive set of power-saving modes enables the design of low-power applications. The devices offer four packages, from 48- to 121-pins, with or without SMPS.
Features
- High data rate to ensure fast and reliable data transfer
- Multi-protocol flexibility (Bluetooth LE, IEEE 802.15.4 communication protocols, Zigbee, Thread and Matter)
- Long-range capability to enlarge communication range
- High output power to increase communication range due to +10dBm of output power
- Low-power messaging capability to extend battery lifetime
Applications
- Automotive
- Sport and fitness
- Healthcare
- Entertainment
- Home automation
- Security and proximity
Specifications
- Includes ST state-of-the-art patented technology
- Ultra-low-power radio
- 2.4GHz radio
- RF transceiver supporting Bluetooth LE, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee
- Proprietary protocols
- RX sensitivity at -96dBm (Bluetooth LE at 1Mbps), -100dBm (IEEE 802.15.4 at 250kbps)
- Programmable output power up to +10dBm, with 1dB steps
- Support for external PA
- Packet traffic arbitration
- Integrated balun to reduce BOM
- Single crystal operation
- Suitable for systems requiring compliance with radio frequency regulations ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, and ARIB STD-T66
- Bluetooth LE
- LE 2M
- LE coded
- Direction finding
- LE power control
- Isochronous channels
- Extended advertising
- Periodic advertising
- LE secure connections
- LE audio
- Mesh networking
- Core specification v6.0
- Ultra-low-power with FlexPowerControl
- 1.71V to 3.6V power supply
- -40°C to 85°C/105°C ambient temperature range
- Autonomous peripherals with DMA, functional down to stop one mode
- 120nA Standby mode (16 wakeup pins)
- 1.33μA Standby mode with RTC
- 1.15µA Standby mode with 64Kbyte SRAM
- 5.30µA Stop 2 mode with 64Kbyte SRAM
- 29µA/MHz Run mode
- Radio: Rx 4.26mA / Tx at 0dBm 5.94mA
- Arm 32-bit Cortex-M33 CPU with TrustZone®, MPU, DSP, and FPU core
- ART accelerator with 8Kbyte instruction cache allowing 0-wait-state execution from flash memory (frequency up to 100MHz, 150DMIPS)
- Benchmarks
- 1.5DMIPS/MHz (Dhrystone 2.1)
- 410 CoreMark® (4.10 CoreMark/MHz)
- Memories
- Up to 2Mbyte dual bank flash memory with ECC, including 512Kbytes with 100K cycles
- Up to 512Kbyte SRAM, including 64Kbytes with parity check
- 512byte (32 rows) OTP
- Power management with embedded regulator LDO and SMPS stepdown converter, supporting switch on-the-fly and voltage scaling
- Clock management
- 32MHz crystal oscillator
- 32kHz crystal oscillator (LSE)
- Internal low power 32kHz (±5%) RC
- Internal low frequency 32kHz RC (500ppm/°C)
- Internal 16MHz factory trimmed RC (±1%)
- PLL for system clock, audio, and ADC
- Up to 86 I/Os (most of them 5V-tolerant) with interrupt capability, and up to 14 I/Os with independent supply down to 1.08V
- Analog peripherals (independent supply)
- 12-bit ADC 2.5Msps, up to 16-bit with hardware oversampling
- Two ultra-low-power comparators
- Communication peripherals
- One USB OTG high-speed with embedded PHY
- One SAI (serial audio interface)
- Four UARTs (ISO 7816, IrDA, modem)
- Three SPIs
- Four I2Cs FM+ (1Mbit/s), SMBus/PMBus®
- System peripherals
- Touch sensing controller, up to 24 sensors, supporting touch key, linear, and rotary touch sensors
- One 16-bit, advanced motor control timer
- Three 16-bit timers and two 32-bit timers
- Two low-power 16-bit timers (available in Stop mode)
- Two Systick timers
- RTC with hardware calendar and calibration
- Two watchdogs
- 8-channel DMA controller, functional in Stop mode
- Security and cryptography
- Arm TrustZone and securable I/Os, memories, and peripherals
- Flexible life cycle scheme with read-out protection (RDP) and password-protected debug
- Root of trust thanks to unique boot entry and secure hide protection area (HDP)
- Secure firmware installation (SFI), thanks to embedded root secure services (RSS)
- Secure data storage with a hardware unique key (HUK)
- Secure firmware upgrade support with TF-M
- Two AES coprocessors, including one with DPA resistance
- Public key accelerator, DPA resistant
- HASH hardware accelerator
- True random number generator, NIST
- SP800-90B compliant
- 96-bit unique ID
- Active tampers
- CRC calculation unit
- Development support
- Serial wire debug (SWD), JTAG
- Embedded trace (ETM)
- ECOPACK2 compliant packages
Comparison
Videos
Additional Resources
Block Diagram
Published: 2025-04-08
| Updated: 2025-10-16