STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROM
STMicroelectronics M24128-U 128-Kbit Serial I2C Bus EEPROM is designed for high reliability and versatility. Organized as 16K × 8-bits, the M24128-U EEPROM operates within a wide supply voltage range of 1.7V to 5.5V and an ambient temperature range from -40°C to +85°C. This EEPROM features a unique 128-bit factory-programmed serial number stored in a read-only identification page, ensuring traceability and security. The device supports multiple I2C bus modes, including Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz). Enhanced ESD protection up to 4kV and latch-up protection, along with more than four million write cycles and over 200 years of data retention, make the STMicroelectronics M24128-U ideal for demanding applications. The M24128-U also offers hardware write protection, random/sequential read modes, and efficient byte/page write operations within 5ms.
Features
- I2C interface compatible with the following I2C bus modes
- 100kHz (standard-mode)
- 400kHz (fast-mode)
- 1MHz (fast-mode plus)
- Memory
- 128-Kbit (16-Kbyte) of EEPROM
- 64-byte page size
- 512-bit (64-byte) identification page locked in read-only mode at factory delivery
- 128-bit (16-byte) unique factory-programmed serial number
- Wide 1.7V to 5.5V supply voltage range
- -40°C to +85°C operating temperature range
- Performance
- Enhanced ESD and latch-up protection
- 4kV (HBM) ESD protection
- More than 4 million write cycles
- More than 200 years of data retention
- Advanced
- Random and sequential read modes
- Hardware write protection of the whole memory array
- Byte and page write within 5ms
- SO8N (ECOPACK2 compliant) package
Applications
- Promoting sustainability in the consumer and industrial segments
- Data centers
- Logistics
- Healthcare
- Personal electronics
- Improved traceability for accessory recognition
- Enhanced repairability
Specifications
- 5mA maximum DC output current
- 1MHz maximum operating clock frequency
- 100pF maximum AC load capacitance
- Input
- 8pF maximum capacitance (SDA)
- 6pF maximum for other pins
- 50kΩ to 500kΩ minimum impedance
- 50ns SCL input rise/fall time, SDA input fall time
- DC
- ±2µA maximum input/output leakage current
- 0.8mA to 2.5mA maximum read supply current range
- 2mA to 2.5mA maximum write supply current range
- 1µA to 3µA maximum standby supply current range
Logic Diagram
Block Diagram