Winbond W25Q512NW SPI NOR Flash for 5G
Winbond W25Q512NW SPI NOR Flash for 5G offers uniform 4KB sectors and dual/quad SPI inputs. In addition, Winbond W25Q512NW Flash has pin-to-pin compatibility that enables code storage Flash capacity from 16Mbits up to 2Gbits without changing the footprint across different hardware platforms.
The Winbond W25Q512NW 512M-bit Serial Flash Memory supports up to 166MHz SDR and 80MHz DDR in high read-speed and achieves high performance on XIP (eXecute In Place) and Instant-on with QPI. In addition, the W25Q512NW provides flexibility with stacked 1Gb and 2Gb to extend the density up to 2Gb and better performance on Read-While-Write.
The W25Q512NW is designed for 5G modem, 5G edge computing, cloud server, fiber optic modems, and smart IoT segments where they typically increase code-storage flash density 2X every two years.
Features
- 4 I/O Fixed
- -40°C to +85°C Temperature range
- 1.65V to 1.95V Vcc
- 133MHz Frequency
- 3 or 4-Byte addressing modes
- UID & OTP Feature
- Volatile & non-volatile SR
- Individual block/sector write protection
- SOIC16300mil, WSON8 8mm x 6mm, TFBGA24 6mm x 8mm (5 x 5 Matrix) package
Applications
- 5G modem
- 5G edge computing
- Cloud server
- Fiber optic modems
- Smart IoT segments
Additional Resources
Block Diagram