5-102618-8

TE Connectivity
571-5-102618-8

5-102618-8

Mfr.:

Description:
Headers & Wire Housings SHROUDED VER DUAL 20 detent windows

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:

903 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.34 $7.34
$6.11 $61.10
$6.06 $151.50
$5.55 $277.50
$5.10 $510.00
$4.96 $872.96
$4.58 $4,836.48

Non-RoHS Version

TE Connectivity 102618-8
TE Connectivity
Headers & Wire Housings SHROUDED VER DUAL 20 detent windows

Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.08 mm (0.318 in)
3.18 mm (0.125 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 55 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Latching Type: Detent Windows
Product Type: Headers & Wire Housings
Factory Pack Quantity: 176
Subcategory: Headers & Wire Housings
Unit Weight: 2.313 g