151 Computer-On-Modules - COM

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (AUD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC. 19In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3845 BAY TRAIL 4In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec conga-QA3/E3845-4G eMMC16
congatec Computer-On-Modules - COM Q7 INTEL ATOM E3845 BAY TRAIL COM TEMP 10In Stock
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTc10 E3815 1GB/2S 2In Stock
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3815 1E/2S 1In Stock
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3815 BAY TRAIL 33In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
congatec conga-QA3/i-E3815-2G eMMC4
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3815 BAY TRAIL
31Expected 29/06/2026
Min.: 1
Mult.: 1

512 kB 512 kB 512 kB
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3151 4-core processor (single die) with 2.7GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface. Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3151 Integrated SoC 2.9 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I Non-Stocked
Min.: 1
Mult.: 1

STMicroelectronics STM32MP151A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1519 processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache with Intel Cache Allocation Technology and 2133 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM ECC memory. F Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
IEI ICE-BT-T6-E38151-R10
IEI Computer-On-Modules - COM COM Express Basic Type 6 module supports Intel Atom Single-Core Processor E3815(5W) Non-Stocked
Min.: 100
Mult.: 1

JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i3-1315URE 16GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i7-1365URE 16GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTc10 E3815 1GB Non-Stocked
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3815 1GB Non-Stocked Lead-Time 46 Weeks
Min.: 22
Mult.: 1

JUMPtec Computer-On-Modules - COM COMe-bID7 E2 D-1715TER Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

COM Express Basic Type 7 Xeon D-1715TER 2.4 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB - 40 C + 85 C 95 mm x 125 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i5-1345URE 16GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3827 dual core processor with 1.75GHz, 1MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Qseven Intel Atom E3827 Integrated SoC 1.75 GHz 5 MB 5 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 2GB 1333MT/s DDR3L onboard memory. No onboard eMMC. Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 GB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor, 1.91GHz, 2MB L2 cache, 8GB 1333MT/s DDR3L onboard dual channel memory and 16GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 26 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3825 BAY TRAIL Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3825 Integrated SoC 1.33 GHz 1 MB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM QSEVEN INTEL CELERON J1900 BAY TRAIL N/A
Min.: 1
Mult.: 1

Qseven Intel Celeron J1900 Integrated SoC 2 GHz 4 MB 4 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with headless Intel Atom E3805 dual core processor with 1.33GHz, 1MB L2 cache, 2GB 1066MT/s DDR3L onboard memory and 4GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM headless Intel Atom E3805 dual core processor, 1.33GHz, 1MB L2 cache, 2GB 1067MT/s DDR3L onboard single channel memory and 4GB eMMC onboard flash Industrial grade temperature range from -40 C to 85 C Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3826 BAY TRAIL N/A
Min.: 1
Mult.: 1

Qseven Intel Atom E3826 Integrated SoC 1.46 GHz 1 MB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm