Embedded Box Computers

 Embedded Box Computers
Embedded Box Computers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many embedded box computer manufacturers including  AAEON, ADLink, Advantech, GIGAIPC, Kontron, Nabu Casa, Seeed Studio & more.  
More...

Please view our large selection of embedded box computers below.
Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (AUD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
Eurotech DYCOR-27-10-00
Eurotech Embedded Box Computers DynaCOR 1.6GHz 1GF2G GPS Emark ISIS ICE
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers 1.6 GHz
GIGAIPC Embedded Box Computers AMD RyzenV1605B Non-Stocked Lead-Time 4 Weeks
Min.: 30
Mult.: 5
Embedded Box Computers AMD AMD Ryzen SoC 3.6 GHz 32 GB 0 GB 2 MB, 4 MB 9 V to 36 V Serial, USB 0 C + 50 C 178 mm x 125 mm x 52.7 mm
IBASE CMI212-970-3120
IBASE Embedded Box Computers CMI212+MI970VF,Ci3-3120ME,150W 4GB RAM,320GB HD,ID450,Mt Brkt Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IBASE CMI212-970-3610
IBASE Embedded Box Computers CMI212+MI970VF,Ci5-3610ME,150W 4GB RAM,320GB HD,ID450,Mt Brkt Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IBASE CSB200-897
IBASE Embedded Box Computers CSB,IB897-I45P,CPU/HDD/4GB RAM E3845 1.91G,320G HD (no PSU) Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IBASE SYS-SI-08-2G-NH
IBASE Embedded Box Computers SI08-2G Signage Sys,w/o HD,60W 1.1A(T56N 1.65G,2G MEM,w/o HD) Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IBASE SYS-SI-08-4G-NH
IBASE Embedded Box Computers SI08-4G Signage Sys,w/o HD,60W 1.1A(T56N 1.65G,4GB MEM,w/o HD Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
Advantech C-STE051-UNO137E-1
Advantech Embedded Box Computers UNO-137-E13BA w Memory,sTLC,SSD FOR STEM Non-Stocked
Min.: 1
Mult.: 1
No
Embedded Box Computers
Advantech UNO-2059GL-G30E
Advantech Embedded Box Computers GX3 LX800-500, 256MB DDRRAM, 4xCOM, 2xU Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers AMD LX800 500 MHz 256 MB 0 GB 10 V to 48 V 188.8 mm x 106.5 mm x 35.5 mm
Olmatic Embedded Box Computers wiu 2 - 1.92Ghz with Intel Atom x5-Z8350 Non-Stocked
Min.: 10
Mult.: 1

Embedded Box Computers Intel Atom x5-Z8350 1.92 GHz 2 GB 0 GB 7 V to 24 V 159 mm x 128 mm x 90 mm
NexAIoT Embedded Box Computers Cabinet Mount Computer w/intel CFL CPU i5-9500TE (3.6GHz, 6C6T, 35W), C246, 2x DDR44x USB, 2x GbE, 1x COM, 24 VDC, 0-60C, WDH: 318x263x116.2 mm

Embedded Box Computers Intel Core i5-9500TE 2.2 GHz 64 GB 0 GB 18 V to 24 V DVI-D, Ethernet, RS-232/422/485, USB 2.0, USB 3.0 0 C + 55 C 330 mm x 275 mm x 62.7 mm

NexCOBOT Embedded Box Computers Teach Pendant, GUI display with VGA signal input, handheld operating teach pendant that features an ergonomic housing with safety elements, 10.1 WXGA resolution Panel, and Multi-Touch P-Cap Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers 24 VDC 0 C + 50 C
NexAIoT Embedded Box Computers NISE52 w/ Apollo Lake ATOM J3455(2.3GHz, 4C4T, 10W), DDR3L3x HDMI, 6x USB3.0, 2x USB2.0, 3x GbE, 3x RS232, 1x RS422/485, 2x mPCIe, SIM9-30 VDC, -5 - 55C, WDH: 162x150x26 mm

Embedded Box Computers Intel Celeron J3455 1.5 GHz 8 GB 0 GB 9 V to 30 V Ethernet, GPIO, HDMI, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 162 mm x 150 mm x 26 mm
NexAIoT Embedded Box Computers NISE105U

Embedded Box Computers Intel

NexAIoT Embedded Box Computers NISE3800E2 w/ intel Sky Lake Gen6 CPU FCLGA1151(35W), Q170, 2x DDR4 HDMI, DP, DVI-D, 4x USB 3.0, 2x USB, 3x LAN, 2x RS232, 2x mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x114 mm, 2x PCIex4 Slot (Barebone only. Any additional components are o Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7 Q170 PCH 2.3 GHz, 2.4 GHz, 2.7 GHz 32 GB 4 MB, 6 MB, 8 MB 9 V to 30 V RS-232, USB - 5 C + 60 C 215 mm x 272 mm x 114 mm

NexAIoT Embedded Box Computers NISE3800P2 w/ intel Sky Lake Gen6 CPU FCLGA1151(35W), Q170, 2x DDR4 HDMI, DP, DVI-D, 4x USB 3.0, 2x USB, 3x LAN, 2x RS232, 2x mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x114 mm, 2x PCI Slot (Barebone only. Any additional components are opti Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7 Q170 PCH 2.3 GHz, 2.4 GHz, 2.7 GHz 32 GB 4 MB, 6 MB, 8 MB 9 V to 30 V RS-232, USB - 5 C + 60 C 215 mm x 272 mm x 114 mm

NexAIoT Embedded Box Computers NISE3900E-H310 w/ intel Coffee Lake Gen 8 & 9 CPU FCLGA1151(35W), H310, 2x DDR4 HDMI, DVI-D, 4x USB 3.1, 4x USB, 2x LAN, 2x RS232/422/485, M.2, mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only. Any additional Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7 H310 PCH 2.1 GHz, 2.4 GHz, 3.1 GHz 16 GB 6 MB, 9 MB, 12 MB 9 V to 30 V RS-232, USB - 5 C + 55 C 215 mm x 272 mm x 94 mm
NexAIoT Embedded Box Computers NISE3900E-WOA N/A
Min.: 1
Mult.: 1

Embedded Box Computers Intel

NexAIoT Embedded Box Computers NISE4300 w/ intel SkyLake-U Gen6 CPU i3-6100U(2.3GHz, 2C4T, 15W), 2x DDR3L 2x DP, DVI-D, 2x USB 3.0, 2x USB, 2x LAN, 2x RS232, 1x RS232/422/485, mPCIe, M.2, SIM, SSD Slot 24 VDC, -5 - 55C, WDH: 238x145x54 mm, 1x PCIex4 Slot (Barebone only.) Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3 2.3 GHz 16 GB 24 V RS-232, USB 0 C + 50 C 238 mm x 145 mm x 54 mm

NexAIoT Embedded Box Computers NISE4300 w/ intel SkyLake-U Gen6 CPU i5-6300U(3.0GHz, 2C4T, 7.5W), 2x DDR3L 2x DP, DVI-D, 2x USB 3.0, 2x USB, 2x LAN, 2x RS232, 1x RS232/422/485, mPCIe, M.2, SIM, SSD Slot 24 VDC, -5 - 55C, WDH: 238x145x54 mm, 1x PCIex4 Slot (Barebone only.) Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i5 3 GHz 16 GB 24 V RS-232, USB 0 C + 50 C 238 mm x 145 mm x 54 mm
NexAIoT Embedded Box Computers TT300 w/ Intel Alder Lake-S Gen 12 & 13 CPU FCLGA1700 (35W)3 EXP slots, Q670, 1 x DDR5 Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i7/i5/i3 4.8 GHz 24 V USB - 5 C + 55 C 200.2 mm x 270 mm x 141.8 mm

NexCOBOT Embedded Box Computers Micro-ATX Form Factor, 6th/7th Generation Intel Core LGA1151 Processor, Q170, LGA1151, DDR4 x4 up to 64GB, 2 x HDMI, 1 x DVI-I, 10 x USB3.0 , 4 x USB2.0 ,2 x GbE , 6 x SATAIII 5 x RS232, 1 x RS232/422/485, 1x PCIex16, 1 x PCIe x4, 1 PCI Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel LGA1151 64 GB USB 0 C + 60 C 244 mm x 244 mm
NexCOBOT Embedded Box Computers GRC2-V100 Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers 24 V DP, DVI-I, Ethernet, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 251 mm x 185 mm x 90 mm
NexCOBOT Embedded Box Computers GRC2-H102

Embedded Box Computers 24 V Ethernet, HDMI, RS-232/422/485, USB 2.0, mPCIe 0 C + 50 C 298.6 mm x 249 mm x 68 mm
GIGAIPC Embedded Box Computers Apollo LakeN4200 Non-Stocked
Min.: 6
Mult.: 6
Embedded Box Computers